- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1843990000
1843990000
Weidmuller
Conn Terminal Block SKT 2 POS 5.08mm Screw ST Panel Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS 5.08mm Screw ST Panel Mount 10A Box
Search Keywords: 1843990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1843990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.42
90
$3.59
180
$3.43
270
$3.33
540
$3.15
1,080
$3.10
2,520
$2.99
5,040 +
$2.94
Click for Quote
Log in
to unlock special pricing