- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1843800000
Weidmuller
1843800000
Conn Board to Board SKT 7 POS 5.08mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Board to Board SKT 7 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1843800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1843800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1843800000 RoHS compliant?
Yes, 1843800000 is RoHS compliant.
What is the lead time for 1843800000?
The standard lead time for 1843800000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
36
$4.68
72
$4.66
108
$4.47
252
$4.27
504
$4.10
1,008
$3.99
2,520
$3.89
5,004 +
$3.84
Click for Quote
Log in
to unlock special pricing