- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1842830000
Weidmuller
1842830000
Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1842830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1842830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1842830000 RoHS compliant?
Yes, 1842830000 is RoHS compliant.
What is the lead time for 1842830000?
The standard lead time for 1842830000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Buy all 39 in-stock or the regular minimum order quantity of 48
Manufacturer Stock:
144
can ship
Stock lot only:
39
Minimum Order Quantity:
48
Order Increment:
48
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$3.542
48
$3.220
96
$3.120
288
$2.910
528
$2.760
1,008
$2.750
2,544
$2.630
5,040
$2.600
7,536 +
$2.590
Click for Quote
Log in
to unlock special pricing