- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1842810000
1842810000
Weidmuller
A 6-pole, 3.50 mm pitch, straight male SMT header with a screw flange, made from high-temperature resistant material.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A 6-pole, 3.50 mm pitch, straight male SMT header with a screw flange, made from high-temperature resistant material.
Search Keywords: 1842810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1842810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
67
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
66
$3.56
132
$3.19
264
$2.89
528
$2.59
1,056
$2.49
2,508
$2.48
5,016
$2.47
7,524 +
$2.45
Click for Quote
Log in
to unlock special pricing