Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1842580000

Conn Shrouded Header M 6 POS 3.5mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header M 6 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1842580000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1842580000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    66
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1842580000 RoHS compliant?
Yes, 1842580000 is RoHS compliant.
What is the lead time for 1842580000?
The standard lead time for 1842580000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in Buy all 9 in-stock or the regular minimum order quantity of 66
Stock lot only:
9
Minimum Order Quantity:
66
Order Increment:
66
8 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.202
66
$3.820
132
$3.400
264
$3.110
528
$2.850
1,056
$2.720
2,508
$2.710
5,016
$2.700
7,524 +
$2.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!