- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1842550000
1842550000
Weidmuller
Conn Shrouded Header M 3 POS 3.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 3 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1842550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1842550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
102 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Buy all 46 in-stock or the regular minimum order quantity of 102
Stock lot only:
46
Minimum Order Quantity:
102
Order Increment:
102
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$1.507
102
$1.370
306
$1.330
510
$1.310
1,020
$1.280
2,550
$1.240
5,100
$1.210
7,548 +
$1.200
Click for Quote
Log in
to unlock special pricing