- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1842540000
1842540000
Weidmuller
Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1842540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1842540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Buy all 43 in-stock or the regular minimum order quantity of 132
Stock lot only:
43
Minimum Order Quantity:
132
Order Increment:
132
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$1.2309
132
$1.1190
264
$1.0960
528
$1.0730
1,056
$1.0500
2,508
$1.0210
5,016
$0.9980
7,524 +
$0.9830
Click for Quote
Log in
to unlock special pricing