- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1842240000
1842240000
Weidmuller
Conn Shrouded Header M 18 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header M 18 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1842240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1842240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
27
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$7.04
27
$6.40
48
$6.20
120
$5.92
264
$5.43
504
$5.35
1,008
$5.27
2,520
$5.15
5,016 +
$5.07
Click for Quote
Log in
to unlock special pricing