- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1842140000
1842140000
Weidmuller
WEIDMULLER 1842140000 Terminal Block, Header, 3.5 mm, 8 Ways, 15 A, 320 V, Through Hole Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1842140000 Terminal Block, Header, 3.5 mm, 8 Ways, 15 A, 320 V, Through Hole Right Angle
Search Keywords: 1842140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1842140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
48
$3.22
96
$3.12
288
$2.89
528
$2.73
1,008
$2.69
2,544
$2.59
5,040
$2.55
7,536 +
$2.51
Click for Quote
Log in
to unlock special pricing