- Home ›
- All Products›
- 1842120000
1842120000
Weidmuller
WEIDMULLER 1842120000 Terminal Block, Header, 3.5 mm, 6 Ways, 15 A, 320 V, Through Hole Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
WEIDMULLER 1842120000 Terminal Block, Header, 3.5 mm, 6 Ways, 15 A, 320 V, Through Hole Right Angle
Search Keywords: 1842120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1842120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
67
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
67
$3.65
132
$3.28
264
$2.98
528
$2.66
1,056
$2.53
2,508
$2.52
5,016
$2.51
7,524 +
$2.50
Click for Quote
Log in
to unlock special pricing