- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1842110000
1842110000
Weidmuller
Conn Shrouded Header M 5 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 5 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1842110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1842110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 72
Stock lot only:
4
Minimum Order Quantity:
72
Order Increment:
72
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1.892
72
$1.720
144
$1.690
288
$1.670
504
$1.640
1,008
$1.610
2,520
$1.590
5,040
$1.560
7,560 +
$1.540
Click for Quote
Log in
to unlock special pricing