Image is representational - see mfr. specs

1841650000

Weidmuller

Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder RA Side Entry Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder RA Side Entry Thru-Hole Box
Search Keywords: 1841650000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1841650000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    3.5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    3003584V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Ships today, if you order in
Manufacturer Stock:
1,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 8/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.343
300
$1.233
500
$1.171
1,000
$1.134
2,500
$1.129
5,000
$1.123
7,500
$1.117
10,000 +
$1.112
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!