- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1841530000
Weidmuller
1841530000
Conn Shrouded Header M 16 POS 5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header M 16 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1841530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1841530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1841530000 RoHS compliant?
Yes, 1841530000 is RoHS compliant.
What is the lead time for 1841530000?
The standard lead time for 1841530000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
18
$5.78
54
$5.60
108
$5.35
252
$5.12
504
$4.91
1,008
$4.78
2,502
$4.66
5,004 +
$4.60
Click for Quote
Log in
to unlock special pricing