- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1841390000
1841390000
Weidmuller
Conn Shrouded Header (4 Sides) M 2 POS 5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) M 2 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1841390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1841390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
Minimum Order Quantity:
90
Order Increment:
90
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
90
$1.40
180
$1.36
540
$1.30
1,080
$1.24
2,520
$1.19
5,040
$1.16
7,560
$1.14
10,080 +
$1.12
Click for Quote
Log in
to unlock special pricing