help desk software
Image is representational - see mfr. specs

1840940000

Weidmuller

Conn Shrouded Header (2 Sides) M 4 POS 5mm Solder ST Thru-Hole Box

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Shrouded Header (2 Sides) M 4 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1840940000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Weidmuller
  • 부품 번호:
    1840940000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header (2 Sides)
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    18.5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
100
다수:
100
8 Weeks 배송 가능 1. 19. 26
백오더
PRICE (USD)
수량
Unit Price
100
$1.177
300
$1.141
500
$1.090
1,000
$1.043
2,500
$1.000
5,000
$0.973
7,500
$0.959
10,000 +
$0.944
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments