- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1840930000
Weidmuller
1840930000
Conn Shrouded Header (2 Sides) M 3 POS 5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header (2 Sides) M 3 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1840930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1840930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1840930000 RoHS compliant?
Yes, 1840930000 is RoHS compliant.
What is the lead time for 1840930000?
The standard lead time for 1840930000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.900
300
$0.872
500
$0.833
1,000
$0.797
2,500
$0.764
5,000
$0.744
7,500
$0.742
10,000 +
$0.734
Click for Quote
Log in
to unlock special pricing