- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1839290000
Weidmuller
1839290000
Conn Terminal Block 4 POS 10.16mm Solder ST Thru-Hole 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 4 POS 10.16mm Solder ST Thru-Hole 10A Box
Search Keywords: 1839290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1839290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:6-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1839290000 RoHS compliant?
Yes, 1839290000 is RoHS compliant.
What is the lead time for 1839290000?
The standard lead time for 1839290000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
13
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
13
$17.38
40
$17.00
60
$16.62
100
$15.79
260
$15.46
500
$15.25
1,000 +
$15.21
Click for Quote
Log in
to unlock special pricing