- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1839270000
1839270000
Weidmuller
PCB terminal, 2 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 1839270000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 2 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 1839270000
Search Keywords: 1839270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1839270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
20
$6.59
40
$6.39
100
$6.10
260
$5.60
500
$5.52
1,000
$5.43
2,500
$5.24
5,000 +
$5.16
Click for Quote
Log in
to unlock special pricing