- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1838580000
1838580000
Weidmuller
Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header M 16 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1838580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1838580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,032
Ships today, if you order in
Minimum Order Quantity:
31
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
31
$5.57
54
$5.39
108
$5.15
252
$4.93
504
$4.73
1,008
$4.60
2,502
$4.48
5,004 +
$4.42
Click for Quote
Log in
to unlock special pricing