- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 183713
183713
Weidmuller
Conn Eurostyle Block 24 POS 10mm Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Eurostyle Block 24 POS 10mm Screw Cable Mount 30A
Search Keywords: 183713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:183713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:10-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$0.794
250
$0.711
500
$0.694
1,000
$0.679
2,500
$0.666
5,000
$0.656
7,500
$0.646
10,000 +
$0.636
Click for Quote
Log in
to unlock special pricing