- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1834080000
1834080000
Weidmuller
Conn Screw Jumper M 4 POS 18.5mm Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Screw Jumper M 4 POS 18.5mm Screw ST
Search Keywords: 1834080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1834080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Screw Jumper3636
-
Pitch:18.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:150 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$16.49
25
$15.40
50
$14.93
100
$14.46
250
$13.84
500
$13.37
1,000 +
$12.92
Click for Quote
Log in
to unlock special pricing