- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1830100000
1830100000
Weidmuller
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1830100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1830100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
60
$1.84
120
$1.78
300
$1.70
540
$1.65
1,020
$1.56
2,520
$1.52
5,040
$1.48
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing