- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1828450000
1828450000
Weidmuller
Connector Accessories Connector Marker Straight
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 1828450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1828450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Connector Marker
-
Dimension:10 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
600
Order Increment:
600
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
600
$0.2007
3,000
$0.1522
5,400
$0.1489
7,800
$0.1442
25,200
$0.1438
50,400
$0.1435
100,200
$0.1431
150,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing