- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1828410000
1828410000
Weidmuller
Conn Housing M 2 POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing M 2 POS Crimp ST
Search Keywords: 1828410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1828410000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$96.71
5
$89.48
10
$86.89
15
$85.59
25
$82.13
50 +
$79.94
Click for Quote
Log in
to unlock special pricing