- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1827470000
1827470000
Weidmuller
Connector Accessories Housing Straight Aluminum Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Housing Straight Aluminum Black
Search Keywords: 1827470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1827470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:158 x 58 x 29 mm
-
Operating Temperature:-50 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$43.76
5
$39.05
10
$37.88
25
$36.78
50
$34.77
100
$33.84
250 +
$33.33
Click for Quote
Log in
to unlock special pricing