- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1827080000
1827080000
Weidmuller
Connector Accessories For testing wired terminal strips
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories For testing wired terminal strips
Search Keywords: 1827080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1827080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Test Adapter
-
Gender:M
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:17.5 A
-
Operating Temperature:N/A
-
Dimension:20 x 5.1 x 50.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
16
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
16
$18.74
25
$13.15
50
$12.36
100
$11.58
250
$11.18
500
$11.00
1,000 +
$10.97
Click for Quote
Log in
to unlock special pricing