- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1826070000
1826070000
Weidmuller
Conn Spring Cage 4 POS 5.08mm Solder ST Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Spring Cage 4 POS 5.08mm Solder ST Thru-Hole 12A Tube
Search Keywords: 1826070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1826070000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Spring Cage3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
879
Can Ship immediately
Minimum Order Quantity:
141
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
141
$2.518
252
$1.396
504
$1.285
1,008
$1.210
2,520
$1.156
5,012
$1.102
7,504
$1.097
10,024 +
$1.091
Click for Quote
Log in
to unlock special pricing