- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1826020000
Weidmuller
1826020000
Conn Spring Cage 8 POS 5mm Solder ST Thru-Hole 12A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Spring Cage 8 POS 5mm Solder ST Thru-Hole 12A Tube
Search Keywords: 1826020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1826020000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1826020000 RoHS compliant?
No, 1826020000 is not RoHS compliant.
What is the lead time for 1826020000?
The standard lead time for 1826020000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,428
Can Ship immediately
Minimum Order Quantity:
71
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
71
$2.51
252
$2.30
504
$2.21
1,008
$2.11
2,506
$1.98
5,012
$1.88
7,504 +
$1.85
Click for Quote
Log in
to unlock special pricing