- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825990000
1825990000
Weidmuller
Conn Spring Cage 5 POS 5mm Solder ST Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 5 POS 5mm Solder ST Thru-Hole 12A Tube
Search Keywords: 1825990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825990000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
22
$1.81
110
$1.47
264
$1.45
506
$1.40
1,012
$1.34
2,508
$1.29
5,016
$1.25
7,502 +
$1.24
Click for Quote
Log in
to unlock special pricing