- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825880000
1825880000
Weidmuller
Conn Terminal Block 10 POS 3.81mm Solder ST Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Terminal Block 10 POS 3.81mm Solder ST Thru-Hole 12A Tube
Search Keywords: 1825880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825880000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
Minimum Order Quantity:
57
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
14
$3.62
56
$2.94
112
$2.90
252
$2.81
504
$2.69
1,008
$2.58
2,506
$2.51
5,012 +
$2.44
Click for Quote
Log in
to unlock special pricing