Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1825830000

Conn Spring Cage 6 POS 3.81mm Solder ST Thru-Hole 10A Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Spring Cage 6 POS 3.81mm Solder ST Thru-Hole 10A Tube
Search Keywords: 1825830000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1825830000
Unit of Measure: Per Each
RoHS: No
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Type: Spring Cage
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.81 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 16-24 AWG
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1825830000 RoHS compliant?
No, 1825830000 is not RoHS compliant.
What is the lead time for 1825830000?
The standard lead time for 1825830000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
Minimum Order Quantity:
23
Order Increment:
23
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$3.06
115
$2.44
253
$2.14
506
$1.99
1,012
$1.83
2,507
$1.82
5,014
$1.81
7,521 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!