- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825800000
1825800000
Weidmuller
Conn Spring Cage 3 POS 3.81mm Solder ST Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 3 POS 3.81mm Solder ST Thru-Hole 12A Tube
Search Keywords: 1825800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:120(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
46
Order Increment:
46
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
46
$0.971
276
$0.879
506
$0.848
1,012
$0.812
2,530
$0.765
5,014
$0.729
7,544
$0.708
10,028 +
$0.694
Click for Quote
Log in
to unlock special pricing