- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825790000
1825790000
Weidmuller
Conn Spring Cage 2 POS 3.81mm Solder ST Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Spring Cage 2 POS 3.81mm Solder ST Thru-Hole 10A Tube
Search Keywords: 1825790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825790000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
69 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
Minimum Order Quantity:
286
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
286
$0.5979
552
$0.5744
1,035
$0.5532
2,553
$0.5227
5,037
$0.4997
7,521
$0.4862
15,042 +
$0.4628
Click for Quote
Log in
to unlock special pricing