- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825730000
1825730000
Weidmuller
Conn Spring Cage 11 POS 3.5mm Solder ST Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 11 POS 3.5mm Solder ST Thru-Hole 10A Tube
Search Keywords: 1825730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825730000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14
Order Increment:
14
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
14
$3.98
56
$3.24
112
$3.19
252
$3.00
504
$2.84
1,008
$2.79
2,506
$2.69
5,012 +
$2.65
Click for Quote
Log in
to unlock special pricing