- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825720000
Weidmuller
1825720000
Conn Spring Cage 10 POS 3.5mm Solder ST Thru-Hole 12A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Spring Cage 10 POS 3.5mm Solder ST Thru-Hole 12A Tube
Search Keywords: 1825720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825720000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1825720000 RoHS compliant?
No, 1825720000 is not RoHS compliant.
What is the lead time for 1825720000?
The standard lead time for 1825720000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
15
Order Increment:
15
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15
$3.76
60
$3.06
255
$2.92
510
$2.79
1,005
$2.68
2,505
$2.61
5,010
$2.54
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing