- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825680000
Weidmuller
1825680000
Conn Spring Cage 6 POS 3.5mm Solder ST Thru-Hole 12A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Spring Cage 6 POS 3.5mm Solder ST Thru-Hole 12A Tube
Search Keywords: 1825680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825680000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1825680000 RoHS compliant?
No, 1825680000 is not RoHS compliant.
What is the lead time for 1825680000?
The standard lead time for 1825680000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$2.36
100
$2.06
250
$1.87
500
$1.73
1,000
$1.62
2,500
$1.58
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing