- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825670000
1825670000
Weidmuller
Conn Spring Cage 5 POS 3.5mm Solder ST Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 5 POS 3.5mm Solder ST Thru-Hole 12A Tube
Search Keywords: 1825670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825670000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$1.923
120
$1.663
270
$1.515
510
$1.422
1,020
$1.337
2,520
$1.317
5,010
$1.267
7,500 +
$1.261
Click for Quote
Log in
to unlock special pricing