- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825640000
1825640000
Weidmuller
Conn Spring Cage 2 POS 3.5mm Solder ST Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 2 POS 3.5mm Solder ST Thru-Hole 10A Tube
Search Keywords: 1825640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
71 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,341
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
71
Order Increment:
71
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
71
$0.722
284
$0.569
568
$0.530
1,065
$0.525
2,556
$0.524
5,041
$0.522
7,526
$0.521
15,052 +
$0.520
Click for Quote
Log in
to unlock special pricing