- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1825300000
1825300000
Weidmuller
Conn Spring Cage 12 POS 3.81mm Solder RA Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 12 POS 3.81mm Solder RA Thru-Hole 12A Tube
Search Keywords: 1825300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1825300000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
12
$4.34
60
$3.53
108
$3.48
252
$3.27
504
$3.09
1,008
$3.05
2,508
$2.93
5,004 +
$2.89
Click for Quote
Log in
to unlock special pricing