- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1824920000
1824920000
Weidmuller
Conn Spring Cage 6 POS 7.5mm Solder RA Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 6 POS 7.5mm Solder RA Thru-Hole 10A Tube
Search Keywords: 1824920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1824920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
Order Increment:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$2.52
104
$2.04
260
$1.95
507
$1.90
1,001
$1.79
2,509
$1.74
5,005
$1.70
7,501 +
$1.67
Click for Quote
Log in
to unlock special pricing