- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1824880000
1824880000
Weidmuller
Conn Spring Cage 2 POS 7.5mm Solder RA Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 2 POS 7.5mm Solder RA Thru-Hole 10A Tube
Search Keywords: 1824880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1824880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
47
Order Increment:
47
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
47
$0.839
282
$0.682
517
$0.671
1,034
$0.651
2,538
$0.598
5,029
$0.589
7,520
$0.580
10,011 +
$0.571
Click for Quote
Log in
to unlock special pricing