- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1824850000
1824850000
Weidmuller
Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 10A Tube
Search Keywords: 1824850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1824850000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
You may purchase all in-stock quantity of 54
Stock lot only:
54
Minimum Order Quantity:
95
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.387
95
$2.170
108
$1.760
252
$1.690
504
$1.640
1,008
$1.550
2,502
$1.510
5,004
$1.470
7,506 +
$1.440
Click for Quote
Log in
to unlock special pricing