Image is representational - see mfr. specs

1824780000

Weidmuller

Conn Spring Cage 6 POS 5mm Solder RA Thru-Hole 12A Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Spring Cage 6 POS 5mm Solder RA Thru-Hole 12A Tube
Search Keywords: 1824780000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1824780000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Type:
    Spring Cage
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
504 can ship
Minimum Order Quantity:
18
Order Increment:
18
10 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
18
$2.17
108
$1.76
252
$1.69
504
$1.64
1,008
$1.55
2,502
$1.51
5,004
$1.47
7,506 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!