- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1824700000
1824700000
Weidmuller
Conn Spring Cage 8 POS 3.81mm Solder RA Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 8 POS 3.81mm Solder RA Thru-Hole 10A Tube
Search Keywords: 1824700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1824700000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
289
can ship 7/30/26
Minimum Order Quantity:
17
Order Increment:
17
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
17
$4.25
102
$3.17
255
$3.00
510
$2.82
1,003
$2.79
2,516
$2.77
5,015
$2.76
7,514 +
$2.75
Click for Quote
Log in
to unlock special pricing