- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1824620000
1824620000
Weidmuller
Conn Spring Cage 2 POS 3.81mm Solder RA Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 2 POS 3.81mm Solder RA Thru-Hole 12A Tube
Search Keywords: 1824620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1824620000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
69 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
69
Order Increment:
69
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
69
$0.7238
276
$0.5881
552
$0.5793
1,035
$0.5618
2,553
$0.5301
5,037
$0.5156
7,521
$0.5019
15,042 +
$0.4943
Click for Quote
Log in
to unlock special pricing