- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1824480000
1824480000
Weidmuller
Conn Spring Cage 8 POS 3.5mm Solder RA Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 8 POS 3.5mm Solder RA Thru-Hole 12A Tube
Search Keywords: 1824480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1824480000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Ships today, if you order in
Manufacturer Stock:
76
can ship
Minimum Order Quantity:
19
Order Increment:
19
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
19
$4.442
114
$2.589
266
$2.371
513
$2.172
1,007
$2.113
2,508
$2.072
5,016
$2.030
7,505 +
$2.020
Click for Quote
Log in
to unlock special pricing