- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1824460000
Weidmuller
1824460000
Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 12A Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 12A Tube
Search Keywords: 1824460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1824460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1824460000 RoHS compliant?
Yes, 1824460000 is RoHS compliant.
What is the lead time for 1824460000?
The standard lead time for 1824460000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$2.24
100
$1.70
250
$1.68
500
$1.58
1,000
$1.57
2,500
$1.56
5,000
$1.55
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing