- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1824440000
1824440000
Weidmuller
Conn Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 10A Tube
Search Keywords: 1824440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1824440000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
37
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
37
Order Increment:
37
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
37
$1.448
259
$1.177
518
$1.124
1,036
$1.076
2,516
$1.032
5,032
$1.004
7,511
$0.989
10,027 +
$0.974
Click for Quote
Log in
to unlock special pricing