Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1824420000

Conn Spring Cage 2 POS 3.5mm Solder RA Thru-Hole 12A Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Spring Cage 2 POS 3.5mm Solder RA Thru-Hole 12A Tube
Search Keywords: 1824420000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1824420000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 71
Type: Spring Cage
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 12 A
Wire Size: 16-24 AWG
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1824420000 RoHS compliant?
Yes, 1824420000 is RoHS compliant.
What is the lead time for 1824420000?
The standard lead time for 1824420000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,055
Ships today, if you order in
Minimum Order Quantity:
71
Order Increment:
71
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
71
$0.803
284
$0.738
568
$0.680
1,065
$0.624
2,556
$0.623
5,041
$0.574
7,526
$0.572
15,052 +
$0.571
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!