- Home ›
- All Products›
- 1822210000
1822210000
Weidmuller
Through terminal block, screw connection, 70-240 mm², 2 pole, 415 A, 8 kV, blue, 1822210000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, screw connection, 70-240 mm², 2 pole, 415 A, 8 kV, blue, 1822210000
Search Keywords: 1822210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1822210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2
$57.04
6
$54.40
10
$52.78
26
$50.52
50
$48.44
100
$47.15
250 +
$46.44
Click for Quote
Log in
to unlock special pricing